Fiberglass/Polyester Panel, Inner 18.440" L x 14.440" W x 0.250" H (468.38mm x 366.78mm x 6.35mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2068

DigiKey Part Number
F2068-ND
Manufacturer
Manufacturer Product Number
F2068
Description
PNL FIBERGLASS 18.44X14.44" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiberglass/Polyester Panel, Inner 18.440" L x 14.440" W x 0.250" H (468.38mm x 366.78mm x 6.35mm) White
Datasheet
 Datasheet
EDA/CAD Models
F2068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJ Series
Series
Size / Dimension
18.440" L x 14.440" W x 0.250" H (468.38mm x 366.78mm x 6.35mm)
Packaging
Box
Color
White
Part Status
Active
Material
Fiberglass/Polyester
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
12 540,41000 Kč2 540,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 540,41000 Kč
Unit Price with VAT:3 073,89610 Kč