Box Fiberglass/Polyester Gray Cover Included 21.590" L x 17.590" W (548.39mm x 446.79mm) X 8.470" (215.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ20168

DigiKey Part Number
PJ20168-ND
Manufacturer
Manufacturer Product Number
PJ20168
Description
BOX FIBERGLASS 21.59"L X 17.59"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 21.590" L x 17.590" W (548.39mm x 446.79mm) X 8.470" (215.14mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ20168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
380in² (2452cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Box
Color
Gray
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
21.590" L x 17.590" W (548.39mm x 446.79mm)
Shipping Info
Shipped from DigiKey
Height
8.470" (215.14mm)
Weight
19 lbs (8.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
110 288,23000 Kč10 288,23 Kč
Manufacturers Standard Package
Unit Price without VAT:10 288,23000 Kč
Unit Price with VAT:12 448,75830 Kč