Metal, Aluminum Panel, Inner 18.440" L x 14.440" W x 0.080" H (468.38mm x 366.78mm x 2.03mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2068

DigiKey Part Number
A2068HM-ND
Manufacturer
Manufacturer Product Number
A2068
Description
ALUMINUM INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 18.440" L x 14.440" W x 0.080" H (468.38mm x 366.78mm x 2.03mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
A2068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJ Series
Series
Size / Dimension
18.440" L x 14.440" W x 0.080" H (468.38mm x 366.78mm x 2.03mm)
Packaging
Bulk
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 71
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 304,51000 Kč1 304,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 304,51000 Kč
Unit Price with VAT:1 578,45710 Kč