
PJU201610HF | |
|---|---|
DigiKey Part Number | PJU201610HF-ND |
Manufacturer | |
Manufacturer Product Number | PJU201610HF |
Description | BOX FIBERGLASS 20.5"L X 16.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 20.500" L x 16.720" W (520.70mm x 424.69mm) X 11.010" (279.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU201610HF Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 20.500" L x 16.720" W (520.70mm x 424.69mm) | Weight 17 lbs (7.7 kg) |
Height 11.010" (279.65mm) | Base Product Number |
Area (L x W) 343in² (2213cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 214,23000 Kč | 12 214,23 Kč |
| Unit Price without VAT: | 12 214,23000 Kč |
|---|---|
| Unit Price with VAT: | 14 779,21830 Kč |






