Box Fiberglass/Polyester Gray Hinged Door, Lid 20.500" L x 16.720" W (520.70mm x 424.69mm) X 11.010" (279.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU201610LWF

DigiKey Part Number
PJU201610LWF-ND
Manufacturer
Manufacturer Product Number
PJU201610LWF
Description
BOX FIBERGLASS 20.5"L X 16.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 20.500" L x 16.720" W (520.70mm x 424.69mm) X 11.010" (279.65mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU201610LWF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
Mounting Flange, PCB Supports, Snap Latch, Window
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
20.500" L x 16.720" W (520.70mm x 424.69mm)
Weight
17 lbs (7.7 kg)
Height
11.010" (279.65mm)
Base Product Number
Area (L x W)
343in² (2213cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
119 175,17000 Kč19 175,17 Kč
Manufacturers Standard Package
Unit Price without VAT:19 175,17000 Kč
Unit Price with VAT:23 201,95570 Kč