Box Fiberglass/Polyester Gray Hinged Door, Lid 21.590" L x 17.590" W (548.39mm x 446.79mm) X 8.470" (215.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ20168L

DigiKey Part Number
PJ20168L-ND
Manufacturer
Manufacturer Product Number
PJ20168L
Description
BOX FIBERGLASS 21.59"L X 17.59"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 21.590" L x 17.590" W (548.39mm x 446.79mm) X 8.470" (215.14mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ20168L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
Snap Latch, Stainless Steel Hinges
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
21.590" L x 17.590" W (548.39mm x 446.79mm)
Weight
19 lbs (8.6 kg)
Height
8.470" (215.14mm)
Base Product Number
Area (L x W)
380in² (2452cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 56
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 840,06000 Kč10 840,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10 840,06000 Kč
Unit Price with VAT:13 116,47260 Kč