
CSBL225 | |
|---|---|
DigiKey Part Number | CSBL225-ND |
Manufacturer | |
Manufacturer Product Number | CSBL225 |
Description | SPLITTER BLOCK CN4SB/CN4ST/CST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Splitter Block CN4SB, CN4ST, CST Series |
Datasheet | Datasheet |
EDA/CAD Models | CSBL225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Splitter Block | |
For Use With/Related Products | CN4SB, CN4ST, CST Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,41000 Kč | 913,41 Kč |
| 5 | 769,95400 Kč | 3 849,77 Kč |
| 10 | 715,82200 Kč | 7 158,22 Kč |
| 25 | 650,41720 Kč | 16 260,43 Kč |
| 50 | 605,17500 Kč | 30 258,75 Kč |
| 100 | 599,09810 Kč | 59 909,81 Kč |
| Unit Price without VAT: | 913,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,22610 Kč |





