Box Metal, Steel Gray Hinged Door, Lid 18.000" L x 12.000" W (457.20mm x 304.80mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN4SB204

DigiKey Part Number
CN4SB204-ND
Manufacturer
Manufacturer Product Number
CN4SB204
Description
BOX STEEL GRAY 18"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 18.000" L x 12.000" W (457.20mm x 304.80mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CN4SB204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
18.000" L x 12.000" W (457.20mm x 304.80mm)
Height
5.000" (127.00mm)
Area (L x W)
216in² (1394cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges, Wire - 4
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
17 lbs (7.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 685,91000 Kč18 685,91 Kč
Manufacturers Standard Package
Unit Price without VAT:18 685,91000 Kč
Unit Price with VAT:22 609,95110 Kč