
CGK225 | |
|---|---|
DigiKey Part Number | HM5287-ND |
Manufacturer | |
Manufacturer Product Number | CGK225 |
Description | GROUNDING KIT SPLITTER BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grounding Kit Splitter Box |
Datasheet | Datasheet |
EDA/CAD Models | CGK225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
For Use With/Related Products | Splitter Box | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,85000 Kč | 766,85 Kč |
| 5 | 646,19200 Kč | 3 230,96 Kč |
| 10 | 600,66900 Kč | 6 006,69 Kč |
| 25 | 545,70440 Kč | 13 642,61 Kč |
| 50 | 507,69800 Kč | 25 384,90 Kč |
| 100 | 491,05080 Kč | 49 105,08 Kč |
| Unit Price without VAT: | 766,85000 Kč |
|---|---|
| Unit Price with VAT: | 927,88850 Kč |






