
CSB103 | |
|---|---|
DigiKey Part Number | CSB103-ND |
Manufacturer | |
Manufacturer Product Number | CSB103 |
Description | BOX STEEL GRAY 15"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 15.000" L x 10.000" W (381.00mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.000" L x 10.000" W (381.00mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 150in² (968cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 964,99000 Kč | 1 964,99 Kč |
| Unit Price without VAT: | 1 964,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 377,63790 Kč |




