
CST2203 | |
|---|---|
DigiKey Part Number | CST2203-ND |
Manufacturer | |
Manufacturer Product Number | CST2203 |
Description | BOX STEEL GRAY 24"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 8.000" W (609.60mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CST2203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 8.000" W (609.60mm x 203.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 167,89000 Kč | 4 167,89 Kč |
| Unit Price without VAT: | 4 167,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 043,14690 Kč |



