Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 6.000" W (609.60mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST2100

DigiKey Part Number
CST2100-ND
Manufacturer
Manufacturer Product Number
CST2100
Description
BOX STEEL GRAY 24"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 6.000" W (609.60mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CST2100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 6.000" W (609.60mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 273,45000 Kč2 273,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 273,45000 Kč
Unit Price with VAT:2 750,87450 Kč