
CST4203 | |
|---|---|
DigiKey Part Number | CST4203-ND |
Manufacturer | |
Manufacturer Product Number | CST4203 |
Description | BOX STEEL GRAY 48"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 8.000" W (1219.20mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CST4203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.000" L x 8.000" W (1219.20mm x 203.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 423,44000 Kč | 4 423,44 Kč |
| Unit Price without VAT: | 4 423,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 352,36240 Kč |



