
CN4ST3203 | |
|---|---|
DigiKey Part Number | CN4ST3203-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST3203 |
Description | BOX STEEL GRAY 36"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 8.000" W (914.40mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4ST3203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 8.000" W (914.40mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 200,63000 Kč | 21 200,63 Kč |
| Unit Price without VAT: | 21 200,63000 Kč |
|---|---|
| Unit Price with VAT: | 25 652,76230 Kč |



