M3x0.5 Machine Screw Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1595MS100

DigiKey Part Number
HM1449-ND
Manufacturer
Manufacturer Product Number
1595MS100
Description
MACHINE SCREW M3X0.5 100/PK
Customer Reference
Detailed Description
M3x0.5 Machine Screw Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
M3x0.5
Head Diameter
-
Head Height
-
Length - Below Head
0.315" (8.00mm)
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,16000 Kč302,16 Kč
Manufacturers Standard Package
Unit Price without VAT:302,16000 Kč
Unit Price with VAT:365,61360 Kč