Box ABS Gray Slanted Top 6.350" L x 3.783" W (161.29mm x 96.09mm) X 2.283" (57.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Slanted Top 6.350" L x 3.783" W (161.29mm x 96.09mm) X 2.283" (57.99mm)
1595CGY
1595CGY

1595CGY

DigiKey Part Number
HM241-ND
Manufacturer
Manufacturer Product Number
1595CGY
Description
BOX PLASTIC GRAY 6.35"L X 3.78"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Slanted Top 6.350" L x 3.783" W (161.29mm x 96.09mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1595CGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.350" L x 3.783" W (161.29mm x 96.09mm)
Height
2.283" (57.99mm)
Area (L x W)
24.0in² (155cm²)
Design
Slanted Top
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.697 lb (316.15 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Factory Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,59000 Kč399,59 Kč
5336,17800 Kč1 680,89 Kč
10312,36600 Kč3 123,66 Kč
25283,59880 Kč7 089,97 Kč
50263,73900 Kč13 186,95 Kč
100245,34900 Kč24 534,90 Kč
250233,83372 Kč58 458,43 Kč
Manufacturers Standard Package
Unit Price without VAT:399,59000 Kč
Unit Price with VAT:483,50390 Kč
Alternate Color
BOX PLASTIC BLK 6.35"L X 3.78"W
In-Stock: 123
Unit Price: 399,59000 Kč