



1595CBK | |
|---|---|
DigiKey Part Number | HM243-ND |
Manufacturer | |
Manufacturer Product Number | 1595CBK |
Description | BOX PLASTIC BLK 6.35"L X 3.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Slanted Top 6.350" L x 3.783" W (161.29mm x 96.09mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1595CBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.350" L x 3.783" W (161.29mm x 96.09mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.697 lb (316.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 5 | 336,17800 Kč | 1 680,89 Kč |
| 10 | 312,36600 Kč | 3 123,66 Kč |
| 25 | 283,59880 Kč | 7 089,97 Kč |
| 50 | 263,73900 Kč | 13 186,95 Kč |
| 100 | 245,34900 Kč | 24 534,90 Kč |
| 250 | 233,83372 Kč | 58 458,43 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |





