



1595EBK | |
|---|---|
DigiKey Part Number | HM244-ND |
Manufacturer | |
Manufacturer Product Number | 1595EBK |
Description | BOX PLASTIC BLK 8.47"L X 5.12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Slanted Top 8.465" L x 5.118" W (215.01mm x 130.00mm) X 2.972" (75.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1595EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.465" L x 5.118" W (215.01mm x 130.00mm) | |
Height | 2.972" (75.50mm) | |
Area (L x W) | 43.2in² (279cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.753 lb (341.56 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,90000 Kč | 481,90 Kč |
| 5 | 405,68200 Kč | 2 028,41 Kč |
| 10 | 376,97700 Kč | 3 769,77 Kč |
| 25 | 342,34280 Kč | 8 558,57 Kč |
| 50 | 318,40520 Kč | 15 920,26 Kč |
| 100 | 296,23560 Kč | 29 623,56 Kč |
| 250 | 289,47004 Kč | 72 367,51 Kč |
| Unit Price without VAT: | 481,90000 Kč |
|---|---|
| Unit Price with VAT: | 583,09900 Kč |














