Box ABS Gray Slanted Top 8.465" L x 5.118" W (215.01mm x 130.00mm) X 2.972" (75.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1595EGY

DigiKey Part Number
HM242-ND
Manufacturer
Manufacturer Product Number
1595EGY
Description
BOX PLASTIC GRAY 8.47"L X 5.12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Slanted Top 8.465" L x 5.118" W (215.01mm x 130.00mm) X 2.972" (75.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1595EGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.465" L x 5.118" W (215.01mm x 130.00mm)
Height
2.972" (75.50mm)
Area (L x W)
43.2in² (279cm²)
Design
Slanted Top
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.781 lb (354.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,90000 Kč481,90 Kč
5405,68200 Kč2 028,41 Kč
10376,97700 Kč3 769,77 Kč
25342,34280 Kč8 558,57 Kč
50318,40520 Kč15 920,26 Kč
100296,23560 Kč29 623,56 Kč
250289,47004 Kč72 367,51 Kč
Manufacturers Standard Package
Unit Price without VAT:481,90000 Kč
Unit Price with VAT:583,09900 Kč
Alternate Color
BOX PLASTIC BLK 8.47"L X 5.12"W
In-Stock: 39
Unit Price: 481,90000 Kč