Plastic Panel, End 1.142" L x 0.787" W x 0.067" H (29.01mm x 19.99mm x 1.70mm) Infra-Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593DIR10

DigiKey Part Number
HM887-ND
Manufacturer
Manufacturer Product Number
1593DIR10
Description
PANEL REPLCMNT FOR 1593D 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic Panel, End 1.142" L x 0.787" W x 0.067" H (29.01mm x 19.99mm x 1.70mm) Infra-Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1593D Series
Size / Dimension
1.142" L x 0.787" W x 0.067" H (29.01mm x 19.99mm x 1.70mm)
Color
Infra-Red
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 390
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,64000 Kč341,64 Kč
Manufacturers Standard Package
Unit Price without VAT:341,64000 Kč
Unit Price with VAT:413,38440 Kč