
1593DALGY | |
|---|---|
DigiKey Part Number | 164-1593DALGY-ND |
Manufacturer | |
Manufacturer Product Number | 1593DALGY |
Description | BOX PLASTIC GRAY 4.49"L X 1.41"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 4.490" L x 1.410" W (114.05mm x 35.81mm) X 1.020" (25.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593DALGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.490" L x 1.410" W (114.05mm x 35.81mm) | |
Height | 1.020" (25.91mm) | |
Area (L x W) | 6.32in² (40.8cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 5 | 175,62800 Kč | 878,14 Kč |
| 10 | 164,16200 Kč | 1 641,62 Kč |
| 25 | 150,14400 Kč | 3 753,60 Kč |
| 50 | 140,33380 Kč | 7 016,69 Kč |
| 100 | 131,16820 Kč | 13 116,82 Kč |
| 250 | 121,75480 Kč | 30 438,70 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |






