
1490MG8 | |
|---|---|
DigiKey Part Number | 1490MG8-ND |
Manufacturer | |
Manufacturer Product Number | 1490MG8 |
Description | CONSOLE STL GRY 10.75"L X 7.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 10.750" L x 7.250" W (273.05mm x 184.15mm) X 6.750" (171.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490MG8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.750" L x 7.250" W (273.05mm x 184.15mm) | |
Height | 6.750" (171.45mm) | |
Area (L x W) | 77.9in² (503cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 8, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 259,44000 Kč | 4 259,44 Kč |
| Unit Price without VAT: | 4 259,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 153,92240 Kč |





