
1490MD2 | |
|---|---|
DigiKey Part Number | 1490MD2-ND |
Manufacturer | |
Manufacturer Product Number | 1490MD2 |
Description | CONSOLE STEEL GRAY 5.5"L X 3.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Cover Included, Slanted Top 5.500" L x 3.500" W (139.70mm x 88.90mm) X 4.880" (123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490MD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 5.500" L x 3.500" W (139.70mm x 88.90mm) | |
Height | 4.880" (123.95mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | Cover Included, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 2, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 317,39000 Kč | 2 317,39 Kč |
| Unit Price without VAT: | 2 317,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 804,04190 Kč |





