
1490K25 | |
|---|---|
DigiKey Part Number | 1490K25-ND |
Manufacturer | |
Manufacturer Product Number | 1490K25 |
Description | CONSOLE STEEL GRAY 14"L X 13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 14.000" L x 13.000" W (355.60mm x 330.20mm) X 10.130" (257.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490K25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.000" L x 13.000" W (355.60mm x 330.20mm) | |
Height | 10.130" (257.30mm) | |
Area (L x W) | 182in² (1174cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 25, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 667,59000 Kč | 6 667,59 Kč |
| Unit Price without VAT: | 6 667,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 067,78390 Kč |





