Console Metal, Steel Gray Hinged Lid, Slanted Top 7.250" L x 6.250" W (184.15mm x 158.75mm) X 6.750" (171.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1490G4

DigiKey Part Number
1490G4-ND
Manufacturer
Manufacturer Product Number
1490G4
Description
CONSOLE STL GRAY 7.25"L X 6.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Hinged Lid, Slanted Top 7.250" L x 6.250" W (184.15mm x 158.75mm) X 6.750" (171.45mm)
Datasheet
 Datasheet
EDA/CAD Models
1490G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Console
Size / Dimension
7.250" L x 6.250" W (184.15mm x 158.75mm)
Height
6.750" (171.45mm)
Area (L x W)
45.3in² (292cm²)
Design
Hinged Lid, Slanted Top
Material
Color
Gray
Thickness
14 Gauge
Features
Pushbutton Holes - 4, Slope, 30°, 60°
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 364,30000 Kč3 364,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 364,30000 Kč
Unit Price with VAT:4 070,80300 Kč