
1490D1 | |
|---|---|
DigiKey Part Number | 1490D1-ND |
Manufacturer | |
Manufacturer Product Number | 1490D1 |
Description | CONSOLE STEEL GRY 3.5"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Cover Included, Slanted Top 3.500" L x 3.250" W (88.90mm x 82.55mm) X 4.880" (123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 3.500" L x 3.250" W (88.90mm x 82.55mm) | |
Height | 4.880" (123.95mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Cover Included, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 1, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 075,11000 Kč | 2 075,11 Kč |
| Unit Price without VAT: | 2 075,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 510,88310 Kč |





