
1489P6 | |
|---|---|
DigiKey Part Number | 1489P6-ND |
Manufacturer | |
Manufacturer Product Number | 1489P6 |
Description | BOX STEEL GRAY 10.5"L X 7.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.500" L x 7.250" W (266.70mm x 184.15mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.500" L x 7.250" W (266.70mm x 184.15mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 76.1in² (491cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 6 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 171,25000 Kč | 4 171,25 Kč |
| Unit Price without VAT: | 4 171,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 047,21250 Kč |





