
1489P42 | |
|---|---|
DigiKey Part Number | 1489P42-ND |
Manufacturer | |
Manufacturer Product Number | 1489P42 |
Description | BOX STEEL GRAY 19.5"L X 16.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 19.500" L x 16.250" W (495.30mm x 412.75mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489P42 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 42 |
Container Type Box | Ratings |
Size / Dimension 19.500" L x 16.250" W (495.30mm x 412.75mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 29 lbs (13.2 kg) |
Area (L x W) 317in² (2045cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 320,86000 Kč | 11 320,86 Kč |
| Unit Price without VAT: | 11 320,86000 Kč |
|---|---|
| Unit Price with VAT: | 13 698,24060 Kč |





