Box Metal, Steel Gray Hinged Door, Lid 17.250" L x 14.000" W (438.15mm x 355.60mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1489P30

DigiKey Part Number
1489P30-ND
Manufacturer
Manufacturer Product Number
1489P30
Description
BOX STEEL GRAY 17.25"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 17.250" L x 14.000" W (438.15mm x 355.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1489P30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
17.250" L x 14.000" W (438.15mm x 355.60mm)
Height
6.000" (152.40mm)
Area (L x W)
242in² (1561cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Pushbutton Holes - 30
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
28 lbs (12.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 022,29000 Kč8 022,29 Kč
Manufacturers Standard Package
Unit Price without VAT:8 022,29000 Kč
Unit Price with VAT:9 706,97090 Kč