
1457KEPF-10 | |
|---|---|
DigiKey Part Number | HM3167-ND |
Manufacturer | |
Manufacturer Product Number | 1457KEPF-10 |
Description | FLANGED END PANELS 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 3.421" L x 1.850" W (86.89mm x 47.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | EMI Gasket, IP54 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 3.421" L x 1.850" W (86.89mm x 47.00mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 711,03000 Kč | 2 711,03 Kč |
| 5 | 2 410,85600 Kč | 12 054,28 Kč |
| 10 | 2 303,52300 Kč | 23 035,23 Kč |
| 25 | 2 178,50680 Kč | 54 462,67 Kč |
| 50 | 2 095,21180 Kč | 104 760,59 Kč |
| 100 | 2 020,48850 Kč | 202 048,85 Kč |
| Unit Price without VAT: | 2 711,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 280,34630 Kč |















