



1457K1202EBK | |
|---|---|
DigiKey Part Number | HM3160-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1202EBK |
Description | BOX ALUM BLACK 5.12"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.118" L x 3.418" W (130.00mm x 86.82mm) X 1.847" (46.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1202EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.418" W (130.00mm x 86.82mm) | |
Height | 1.847" (46.91mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,71000 Kč | 1 040,71 Kč |
| Unit Price without VAT: | 1 040,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,25910 Kč |




