1457-EMI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457KEPF

DigiKey Part Number
HM3168-ND
Manufacturer
Manufacturer Product Number
1457KEPF
Description
FLANGED END PANELS 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 3.421" L x 1.850" W (86.89mm x 47.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
EMI Gasket, IP54
For Use With/Related Products
1457 Series
Size / Dimension
3.421" L x 1.850" W (86.89mm x 47.00mm)
Color
Black
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1687,18000 Kč687,18 Kč
5601,65400 Kč3 008,27 Kč
10571,11700 Kč5 711,17 Kč
25535,60600 Kč13 390,15 Kč
50511,98060 Kč25 599,03 Kč
100490,80060 Kč49 080,06 Kč
250466,12624 Kč116 531,56 Kč
Manufacturers Standard Package
Unit Price without VAT:687,18000 Kč
Unit Price with VAT:831,48780 Kč