1457K1602EBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1457K1602EBK
1457K1602EBK
1457K1602EBK

1457K1602EBK

DigiKey Part Number
HM3164-ND
Manufacturer
Manufacturer Product Number
1457K1602EBK
Description
BOX ALUM BLACK 6.69"L X 3.42"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 6.693" L x 3.418" W (170.00mm x 86.82mm) X 1.850" (46.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1457K1602EBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.693" L x 3.418" W (170.00mm x 86.82mm)
Height
1.850" (46.99mm)
Area (L x W)
22.9in² (148cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.6 lb (272.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 134,40000 Kč1 134,40 Kč
5969,76200 Kč4 848,81 Kč
10906,39700 Kč9 063,97 Kč
25829,29240 Kč20 732,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 134,40000 Kč
Unit Price with VAT:1 372,62400 Kč
Alternate Color
BOX ALUM NATURAL 6.69"L X 3.42"W
In-Stock: 6
Unit Price: 1 134,40000 Kč