2196591083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2196591083
2196591082

2196591082

DigiKey Part Number
900-2196591082-ND
Manufacturer
Manufacturer Product Number
2196591082
Description
CGRID III R-S 8CKT 150MM DISC SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,51000 Kč106,51 Kč
1090,57800 Kč905,78 Kč
2584,90720 Kč2 122,68 Kč
5080,84880 Kč4 042,44 Kč
10076,98830 Kč7 698,83 Kč
25072,16784 Kč18 041,96 Kč
50068,72446 Kč34 362,23 Kč
Manufacturers Standard Package
Unit Price without VAT:106,51000 Kč
Unit Price with VAT:128,87710 Kč