Box Aluminum Natural End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm)
1457K1601
1457K1601
Hammond 1457 Series Aluminum Enclosures | Digi-Key Daily

1457K1601

DigiKey Part Number
HM1024-ND
Manufacturer
Manufacturer Product Number
1457K1601
Description
BOX ALUM NATURAL 6.67"L X 3.43"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm)
Datasheet
 Datasheet
EDA/CAD Models
1457K1601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.666" L x 3.425" W (169.32mm x 87.00mm)
Height
1.855" (47.12mm)
Area (L x W)
22.8in² (147cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 005,17000 Kč1 005,17 Kč
5847,39600 Kč4 236,98 Kč
10787,86600 Kč7 878,66 Kč
25715,93120 Kč17 898,28 Kč
50667,90440 Kč33 395,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 005,17000 Kč
Unit Price with VAT:1 216,25570 Kč
Alternate Color
BOX ALUM BLACK 6.67"L X 3.43"W
In-Stock: 5
Unit Price: 1 005,17000 Kč