


1457K1601BK | |
|---|---|
DigiKey Part Number | HM1025-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1601BK |
Description | BOX ALUM BLACK 6.67"L X 3.43"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1601BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.666" L x 3.425" W (169.32mm x 87.00mm) | |
Height | 1.855" (47.12mm) | |
Area (L x W) | 22.8in² (147cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,17000 Kč | 1 005,17 Kč |
| 5 | 847,39600 Kč | 4 236,98 Kč |
| 10 | 787,86600 Kč | 7 878,66 Kč |
| 25 | 715,93120 Kč | 17 898,28 Kč |
| 50 | 667,90440 Kč | 33 395,22 Kč |
| Unit Price without VAT: | 1 005,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,25570 Kč |



