Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail 24VDC
SIMATIC ET 200SP

6ES71346JD000CA1

DigiKey Part Number
3473-6ES71346JD000CA1-ND
Manufacturer
Manufacturer Product Number
6ES71346JD000CA1
Description
INPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
6ES71346JD000CA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
IP20
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 291,04000 Kč11 291,04 Kč
1010 223,12800 Kč102 231,28 Kč
Manufacturers Standard Package
Unit Price without VAT:11 291,04000 Kč
Unit Price with VAT:13 662,15840 Kč