1455QALBU-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455PALBU-10

DigiKey Part Number
HM2997-ND
Manufacturer
Manufacturer Product Number
1455PALBU-10
Description
END PANEL ALUM BLUE 10/PACK
Customer Reference
Detailed Description
Aluminum Panel, End 4.933" L x 1.198" W x 0.059" H (125.30mm x 30.43mm x 1.50mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1455P Series
Size / Dimension
4.933" L x 1.198" W x 0.059" H (125.30mm x 30.43mm x 1.50mm)
Color
Blue
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 10
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
END PANEL ALUMINUM CLEAR 10/PACK
In-Stock: 1
Unit Price: 548,45000 Kč
END PANEL ALUMINUM BLACK 10/PACK
In-Stock: 3
Unit Price: 557,20000 Kč