Box Aluminum Natural End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455P2202

DigiKey Part Number
HM1124-ND
Manufacturer
Manufacturer Product Number
1455P2202
Description
BOX ALUM NATURAL 8.66"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455P2202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Features
Card Guides
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
8.661" L x 4.921" W (219.99mm x 124.99mm)
Weight
1 lb (453.59 g)
Height
1.201" (30.51mm)
Base Product Number
Area (L x W)
42.6in² (275cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,55000 Kč710,55 Kč
5598,59400 Kč2 992,97 Kč
10556,40400 Kč5 564,04 Kč
25505,44560 Kč12 636,14 Kč
50470,22060 Kč23 511,03 Kč
100450,61230 Kč45 061,23 Kč
Manufacturers Standard Package
Unit Price without VAT:710,55000 Kč
Unit Price with VAT:859,76550 Kč
Alternate Color
BOX ALUM BLACK 8.66"L X 4.92"W
In-Stock: 3
Unit Price: 792,09000 Kč