ABS Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455PPLBK-10

DigiKey Part Number
HM3004-ND
Manufacturer
Manufacturer Product Number
1455PPLBK-10
Description
BEZEL SOLID PLASTIC BLK 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455P Series
Manufacturer
Hammond Manufacturing
Size / Dimension
5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm)
Series
Color
Black
Packaging
Bag
Material
ABS
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1495,32000 Kč495,32 Kč
5417,06800 Kč2 085,34 Kč
10387,57900 Kč3 875,79 Kč
25351,96560 Kč8 799,14 Kč
50327,36040 Kč16 368,02 Kč
100304,57580 Kč30 457,58 Kč
250298,98444 Kč74 746,11 Kč
Manufacturers Standard Package
Unit Price without VAT:495,32000 Kč
Unit Price with VAT:599,33720 Kč