
1455P1602BK | |
|---|---|
DigiKey Part Number | HM2992-ND |
Manufacturer | |
Manufacturer Product Number | 1455P1602BK |
Description | BOX ALUM BLACK 6.3"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 4.921" W (159.99mm x 124.99mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455P1602BK Models |
Category | Area (L x W) 31.0in² (200cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 6.299" L x 4.921" W (159.99mm x 124.99mm) | Shipping Info Shipped from DigiKey |
Height 1.201" (30.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,63000 Kč | 712,63 Kč |
| 5 | 600,47200 Kč | 3 002,36 Kč |
| 10 | 558,13500 Kč | 5 581,35 Kč |
| 25 | 507,03040 Kč | 12 675,76 Kč |
| 50 | 471,69300 Kč | 23 584,65 Kč |
| 100 | 452,21400 Kč | 45 221,40 Kč |
| Unit Price without VAT: | 712,63000 Kč |
|---|---|
| Unit Price with VAT: | 862,28230 Kč |










