Polycarbonate (PC) Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455PBBK-10

DigiKey Part Number
HM2998-ND
Manufacturer
Manufacturer Product Number
1455PBBK-10
Description
BEZEL OPEN PLASTIC BLACK 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455P Series
Size / Dimension
5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm)
Color
Black
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1470,57000 Kč470,57 Kč
5396,06400 Kč1 980,32 Kč
10368,03200 Kč3 680,32 Kč
25334,19560 Kč8 354,89 Kč
50310,82500 Kč15 541,25 Kč
100289,18240 Kč28 918,24 Kč
250281,67556 Kč70 418,89 Kč
Manufacturers Standard Package
Unit Price without VAT:470,57000 Kč
Unit Price with VAT:569,38970 Kč