



1455P1601BK | |
|---|---|
DigiKey Part Number | HM1735-ND |
Manufacturer | |
Manufacturer Product Number | 1455P1601BK |
Description | BOX ALUM BLACK 6.3"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 4.921" W (159.99mm x 124.99mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455P1601BK Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.299" L x 4.921" W (159.99mm x 124.99mm) | Weight 1 lb (453.59 g) |
Height 1.201" (30.51mm) | Base Product Number |
Area (L x W) 31.0in² (200cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,31000 Kč | 802,31 Kč |
| 5 | 676,05200 Kč | 3 380,26 Kč |
| 10 | 628,46000 Kč | 6 284,60 Kč |
| 25 | 570,96520 Kč | 14 274,13 Kč |
| 50 | 531,21040 Kč | 26 560,52 Kč |
| 100 | 517,34990 Kč | 51 734,99 Kč |
| Unit Price without VAT: | 802,31000 Kč |
|---|---|
| Unit Price with VAT: | 970,79510 Kč |












