
1455PAL-10 | |
|---|---|
DigiKey Part Number | HM2995-ND |
Manufacturer | |
Manufacturer Product Number | 1455PAL-10 |
Description | END PANEL ALUMINUM CLEAR 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.933" L x 1.198" W x 0.059" H (125.30mm x 30.43mm x 1.50mm) Clear |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455P Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.933" L x 1.198" W x 0.059" H (125.30mm x 30.43mm x 1.50mm) |
Series | Color Clear |
Packaging Bag | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,85000 Kč | 605,85 Kč |
| 5 | 510,20800 Kč | 2 551,04 Kč |
| 10 | 474,19200 Kč | 4 741,92 Kč |
| 25 | 430,69960 Kč | 10 767,49 Kč |
| 50 | 400,64240 Kč | 20 032,12 Kč |
| 100 | 375,86620 Kč | 37 586,62 Kč |
| Unit Price without VAT: | 605,85000 Kč |
|---|---|
| Unit Price with VAT: | 733,07850 Kč |











