ABS Bezel 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455KBBK

DigiKey Part Number
HM2918-ND
Manufacturer
Manufacturer Product Number
1455KBBK
Description
BEZEL OPEN PLASTIC BLACK 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455K Series
Size / Dimension
3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm)
Color
Black
Material
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
5110,70200 Kč553,51 Kč
10102,74300 Kč1 027,43 Kč
2593,18080 Kč2 329,52 Kč
5086,58320 Kč4 329,16 Kč
10080,48740 Kč8 048,74 Kč
25073,12428 Kč18 281,07 Kč
50068,03226 Kč34 016,13 Kč
1 00066,11850 Kč66 118,50 Kč
Manufacturers Standard Package
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč
Alternate Color
BEZEL OPEN PLASTIC RED 2/PACK
In-Stock: 40
Unit Price: 116,96000 Kč