
1455KBRED | |
|---|---|
DigiKey Part Number | 1455KBRED-ND |
Manufacturer | |
Manufacturer Product Number | 1455KBRED |
Description | BEZEL OPEN PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455K Series | |
Size / Dimension | 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) | |
Color | Red | |
Material | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 5 | 99,99200 Kč | 499,96 Kč |
| 10 | 93,46200 Kč | 934,62 Kč |
| 25 | 85,47040 Kč | 2 136,76 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |













