



1455K1201RD | |
|---|---|
DigiKey Part Number | HM1402-ND |
Manufacturer | |
Manufacturer Product Number | 1455K1201RD |
Description | BOX ALUM RED 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455K1201RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,49000 Kč | 641,49 Kč |
| 5 | 540,27800 Kč | 2 701,39 Kč |
| 10 | 502,14600 Kč | 5 021,46 Kč |
| 25 | 456,11840 Kč | 11 402,96 Kč |
| 50 | 424,29820 Kč | 21 214,91 Kč |
| 100 | 400,74260 Kč | 40 074,26 Kč |
| Unit Price without VAT: | 641,49000 Kč |
|---|---|
| Unit Price with VAT: | 776,20290 Kč |














