Aluminum Panel, End 3.068" L x 1.690" W x 0.059" H (77.93mm x 42.93mm x 1.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455KAL-10

DigiKey Part Number
HM2913-ND
Manufacturer
Manufacturer Product Number
1455KAL-10
Description
END PANEL ALUMINUM CLEAR 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 3.068" L x 1.690" W x 0.059" H (77.93mm x 42.93mm x 1.50mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455K Series
Manufacturer
Hammond Manufacturing
Size / Dimension
3.068" L x 1.690" W x 0.059" H (77.93mm x 42.93mm x 1.50mm)
Series
Color
Clear
Packaging
Bag
Material
Aluminum
Part Status
Active
Base Product Number
Type
Panel, End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1579,57000 Kč579,57 Kč
5488,10200 Kč2 440,51 Kč
10453,62800 Kč4 536,28 Kč
25412,02120 Kč10 300,53 Kč
50383,25740 Kč19 162,87 Kč
100357,44660 Kč35 744,66 Kč
Manufacturers Standard Package
Unit Price without VAT:579,57000 Kč
Unit Price with VAT:701,27970 Kč
Alternate Color
END PANEL ALUMINUM BLACK 10/PACK
In-Stock: 2
Unit Price: 704,92000 Kč
END PANEL ALUM BLUE 10/PACK
In-Stock: 1
Unit Price: 704,92000 Kč