Box Aluminum Black End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.693" (43.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455K1601BK

DigiKey Part Number
HM1725-ND
Manufacturer
Manufacturer Product Number
1455K1601BK
Description
BOX ALUM BLACK 6.3"L X 3.07"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.693" (43.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455K1601BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.071" W (159.99mm x 78.00mm)
Height
1.693" (43.00mm)
Area (L x W)
19.3in² (125cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 1 037
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,73000 Kč709,73 Kč
5597,94000 Kč2 989,70 Kč
10555,81700 Kč5 558,17 Kč
25504,90960 Kč12 622,74 Kč
50469,71680 Kč23 485,84 Kč
100449,65960 Kč44 965,96 Kč
Manufacturers Standard Package
Unit Price without VAT:709,73000 Kč
Unit Price with VAT:858,77330 Kč
Alternate Color
BOX ALUM NATURAL 6.3"L X 3.07"W
In-Stock: 2
Unit Price: 649,68000 Kč
BOX ALUM BLUE 6.3"L X 3.07"W
In-Stock: 1
Unit Price: 709,73000 Kč
BOX ALUM RED 6.3"L X 3.07"W
In-Stock: 0
Unit Price: 709,73000 Kč