Contact Crimp Pin 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423251

DigiKey Part Number
2181-44423251-ND
Manufacturer
Manufacturer Product Number
44423251
Description
CONN CNT SLV PIN 4MM 14AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
14 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1063,39300 Kč633,93 Kč
2559,41600 Kč1 485,40 Kč
5056,57700 Kč2 828,85 Kč
10053,87250 Kč5 387,25 Kč
25050,49936 Kč12 624,84 Kč
50048,08878 Kč24 044,39 Kč
1 00045,79475 Kč45 794,75 Kč
2 50042,93016 Kč107 325,40 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč